Parametric Equivalent

KUP-14A35F-120 | |
|---|---|
DigiKey Part Number | 1111-KUP-14A35F-120-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A35F-120 |
Description | GENERAL PURPOSE RELAYS 10 AMP120 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -45°C ~ 45°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 240VAC - Max | Approval Agency CSA, UR |
Load - Max Switching 2400VA | Relay Type |
Coil Current 24 mA | Coil Resistance 1.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A35F-120 | TE Connectivity Potter & Brumfield Relays | 69 | PB852-ND | 28,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 39,40000 € | 157,60 € |
| Unit Price without VAT: | 39,40000 € |
|---|---|
| Unit Price with VAT: | 46,88600 € |


