Parametric Equivalent

KUP-11D55-110 | |
|---|---|
DigiKey Part Number | 1111-KUP-11D55-110-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D55-110 |
Description | GENERAL PURPOSE RELAYS DP BRKT M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 10 kOhms |
Coil Current 11 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-11D55-110 | TE Connectivity Potter & Brumfield Relays | 45 | PB1469-ND | 26,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,47667 € | 164,86 € |
| Unit Price without VAT: | 27,47667 € |
|---|---|
| Unit Price with VAT: | 32,69724 € |


