Parametric Equivalent

KUP-11D15-5 | |
|---|---|
DigiKey Part Number | 1111-KUP-11D15-5-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D15-5 |
Description | GENERAL PURPOSE RELAYS DP PLN QC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 238 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,65000 € | 82,95 € |
| Unit Price without VAT: | 27,65000 € |
|---|---|
| Unit Price with VAT: | 32,90350 € |


