Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUP-11AT5-120 | |
|---|---|
DigiKey Part Number | 1111-KUP-11AT5-120-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11AT5-120 |
Description | GENERAL PURPOSE RELAYS DPDT 10A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 2.25 kOhms |
Coil Current 17.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-11A55-120 | TE Connectivity | 0 | 1111-KUP-11A55-120-ND | 28,95333 € | Parametric Equivalent |
| KUP-11A55-120 | TE Connectivity Potter & Brumfield Relays | 156 | PB463-ND | 24,41000 € | Parametric Equivalent |
| KUP-11AA5-120 | TE Connectivity Potter & Brumfield Relays | 0 | PB3015-ND | 0,00000 € | Parametric Equivalent |
| KUP-11AT5-120 | TE Connectivity Potter & Brumfield Relays | 301 | PB1776-ND | 25,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,69380 € | 1.284,69 € |
| Unit Price without VAT: | 25,69380 € |
|---|---|
| Unit Price with VAT: | 30,57562 € |


