Parametric Equivalent

KUMP-11D18-24 | |
|---|---|
DigiKey Part Number | 1111-KUMP-11D18-24-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11D18-24 |
Description | GENERAL PURPOSE RELAYS DP PLN QC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 26,34250 € | 105,37 € |
| Unit Price without VAT: | 26,34250 € |
|---|---|
| Unit Price with VAT: | 31,34758 € |


