Parametric Equivalent

KUMP-11D18-110 | |
|---|---|
DigiKey Part Number | 1111-KUMP-11D18-110-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11D18-110 |
Description | GENERAL PURPOSE RELAYS KUMP-11D1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 10 kOhms |
Coil Current 11 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUMP-11D18-110 | TE Connectivity Potter & Brumfield Relays | 0 | KUMP-11D18-110-ND | 23,15940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 31,41133 € | 2.355,85 € |
| Unit Price without VAT: | 31,41133 € |
|---|---|
| Unit Price with VAT: | 37,37948 € |


