Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUEP-3D35-24 | |
|---|---|
DigiKey Part Number | 1111-KUEP-3D35-24-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-3D35-24 |
Description | KUEP-3D35-24=KU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 150VDC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 472 Ohms |
Coil Current 51 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUEP-3D15-24 | TE Connectivity | 0 | 1111-KUEP-3D15-24-ND | 46,42500 € | Parametric Equivalent |
| KUEP-3D15-24 | TE Connectivity Potter & Brumfield Relays | 132 | PB466-ND | 36,60000 € | Parametric Equivalent |
| KUEP-3D35-24 | TE Connectivity Potter & Brumfield Relays | 96 | PB843-ND | 35,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45,28000 € | 90,56 € |
| Unit Price without VAT: | 45,28000 € |
|---|---|
| Unit Price with VAT: | 53,88320 € |



