Parametric Equivalent
Parametric Equivalent

KHAU-17D11-48 | |
|---|---|
DigiKey Part Number | 1111-KHAU-17D11-48-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D11-48 |
Description | KHAU-17D11-48=KH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2.5 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,25048 € | 4.812,62 € |
| Unit Price without VAT: | 19,25048 € |
|---|---|
| Unit Price with VAT: | 22,90807 € |



