Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KHAU-17D11-24 | |
|---|---|
DigiKey Part Number | 1111-KHAU-17D11-24-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D11-24 |
Description | GENERAL PURPOSE RELAYS 4PDT SCKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | KHAU-17D11-24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 2.5 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Nom | Relay Type |
Coil Current 37.5 mA | Coil Resistance 690 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17D11-24 | TE Connectivity Potter & Brumfield Relays | 210 | PB143-ND | 23,67000 € | Parametric Equivalent |
| KHAU-17D18-24 | TE Connectivity Potter & Brumfield Relays | 328 | PB3181-ND | 68,51000 € | Parametric Equivalent |
| KHU-17D18-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB3193-ND | 37,74289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 29,41000 € | 88,23 € |
| Unit Price without VAT: | 29,41000 € |
|---|---|
| Unit Price with VAT: | 34,99790 € |



