Parametric Equivalent

KCS03X012EAAA | |
|---|---|
DigiKey Part Number | 1111-KCS03X012EAAA-ND |
Manufacturer | |
Manufacturer Product Number | KCS03X012EAAA |
Description | KCS03X012EAAA=CONTACTOR CURRENT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 5 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 255 mA |
Contact Rating (Current) 600 A | Coil Power 3W |
Switching Voltage 600VDC - Max | Coil Resistance 47Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCS03X012EAAA | TE Connectivity Aerospace, Defense and Marine | 8 | A126181-ND | 488,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 462,64500 € | 4.626,45 € |
| Unit Price without VAT: | 462,64500 € |
|---|---|
| Unit Price with VAT: | 550,54755 € |


