



KCS03X012EAAA | |
|---|---|
DigiKey Part Number | A126181-ND |
Manufacturer | |
Manufacturer Product Number | KCS03X012EAAA |
Description | RELAY CONTACTOR SPST 600A 12V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 105°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 255 mA | |
Coil Power | 3W | |
Coil Resistance | 47Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,13000 € | 466,13 € |
| 10 | 414,97200 € | 4.149,72 € |
| Unit Price without VAT: | 466,13000 € |
|---|---|
| Unit Price with VAT: | 554,69470 € |



