
KC-32/12VDC | |
|---|---|
DigiKey Part Number | 1111-KC-32/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | KC-32/12VDC |
Description | KC-32/12VDC=RELAY VACUUM SPS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (DB) (1 Form Y) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 18 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 45 A | Relay Type |
Coil Current 500 mA | Coil Resistance 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.876,78000 € | 5.876,78 € |
| Unit Price without VAT: | 5.876,78000 € |
|---|---|
| Unit Price with VAT: | 6.993,36820 € |

