
KC-22 | |
|---|---|
DigiKey Part Number | 1111-KC-22-ND |
Manufacturer | |
Manufacturer Product Number | KC-22 |
Description | INDUSTRIAL RELAYS RELAY VACUUM S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 18 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5.586,87500 € | 11.173,75 € |
| Unit Price without VAT: | 5.586,87500 € |
|---|---|
| Unit Price with VAT: | 6.648,38125 € |

