
KC-22/12VDC | |
|---|---|
DigiKey Part Number | 1111-KC-22/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | KC-22/12VDC |
Description | KC-22/12VDC=RELAY VACUUM SPST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 500 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 18 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.101,07000 € | 5.101,07 € |
| Unit Price without VAT: | 5.101,07000 € |
|---|---|
| Unit Price with VAT: | 6.070,27330 € |

