
KC-20 | |
|---|---|
DigiKey Part Number | 1111-KC-20-ND |
Manufacturer | |
Manufacturer Product Number | KC-20 |
Description | INDUSTRIAL RELAYS 1FORMA SPST 26 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 18 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4.829,41500 € | 9.658,83 € |
| Unit Price without VAT: | 4.829,41500 € |
|---|---|
| Unit Price with VAT: | 5.747,00385 € |

