
KC-12 | |
|---|---|
DigiKey Part Number | 1111-KC-12-ND |
Manufacturer | |
Manufacturer Product Number | KC-12 |
Description | INDUSTRIAL RELAYS 26.5VDC 30A |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 9 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Coil Current 106 mA | Coil Resistance 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.641,39000 € | 8.206,95 € |
| Unit Price without VAT: | 1.641,39000 € |
|---|---|
| Unit Price with VAT: | 1.953,25410 € |

