
K81C335 | |
|---|---|
DigiKey Part Number | 1111-K81C335-ND |
Manufacturer | |
Manufacturer Product Number | K81C335 |
Description | K81C335=RELAY VACUUM SPDT |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 91.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 10000VDC - Max | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81C335 | TE Connectivity Aerospace, Defense and Marine | 0 | A104336-ND | 504,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,12000 € | 609,12 € |
| Unit Price without VAT: | 609,12000 € |
|---|---|
| Unit Price with VAT: | 724,85280 € |


