
K81C235 | |
|---|---|
DigiKey Part Number | 1111-K81C235-ND |
Manufacturer | |
Manufacturer Product Number | K81C235 |
Description | GENERAL PURPOSE RELAYS K81C235 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K81C235 Models |
Category | Coil Current 171.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 10000VDC - Max | Coil Resistance 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81C235 | TE Connectivity Aerospace, Defense and Marine | 0 | A104323-ND | 500,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 614,45667 € | 1.843,37 € |
| Unit Price without VAT: | 614,45667 € |
|---|---|
| Unit Price with VAT: | 731,20344 € |


