
K81BA47 | |
|---|---|
DigiKey Part Number | 1111-K81BA47-ND |
Manufacturer | |
Manufacturer Product Number | K81BA47 |
Description | GENERAL PURPOSE RELAYS K81BA47=R |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud, Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81BA47 | TE Connectivity Aerospace, Defense and Marine | 0 | K81BA47-ND | 423,14143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 570,06250 € | 2.280,25 € |
| Unit Price without VAT: | 570,06250 € |
|---|---|
| Unit Price with VAT: | 678,37438 € |


