
K81B545 | |
|---|---|
DigiKey Part Number | 1111-K81B545-ND |
Manufacturer | |
Manufacturer Product Number | K81B545 |
Description | K81B545=RELAY VACUUM SPST-NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 115VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 4.7 kOhms |
Coil Current 24.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81B545 | TE Connectivity Aerospace, Defense and Marine | 0 | K81B545-ND | 447,43714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 604,42500 € | 2.417,70 € |
| Unit Price without VAT: | 604,42500 € |
|---|---|
| Unit Price with VAT: | 719,26575 € |

