
K81A245 | |
|---|---|
DigiKey Part Number | 1111-K81A245-ND |
Manufacturer | |
Manufacturer Product Number | K81A245 |
Description | GENERAL PURPOSE RELAYS K81A245=R |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81A245 | TE Connectivity Aerospace, Defense and Marine | 0 | K81A245-ND | 355,70867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 435,07333 € | 6.526,10 € |
| Unit Price without VAT: | 435,07333 € |
|---|---|
| Unit Price with VAT: | 517,73726 € |


