
K70A841 | |
|---|---|
DigiKey Part Number | 1111-K70A841-ND |
Manufacturer | |
Manufacturer Product Number | K70A841 |
Description | GENERAL PURPOSE RELAYS K70A841=R |
Manufacturer Standard Lead Time | 92 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret, Wire Leads |
Series | Must Operate Voltage 22 VDC |
Packaging Bulk | Must Release Voltage 10 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature 0°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 75 Ohms |
Coil Current 353.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.811,18000 € | 6.811,18 € |
| Unit Price without VAT: | 6.811,18000 € |
|---|---|
| Unit Price with VAT: | 8.105,30420 € |

