
K62B741 | |
|---|---|
DigiKey Part Number | 1111-K62B741-ND |
Manufacturer | |
Manufacturer Product Number | K62B741 |
Description | K62B741=RELAY VACUUM SPST-NC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret, Wire Leads |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Relay Type |
Contact Rating (Current) 18 A | Coil Resistance 30 Ohms |
Coil Current 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3.106,36500 € | 6.212,73 € |
| Unit Price without VAT: | 3.106,36500 € |
|---|---|
| Unit Price with VAT: | 3.696,57435 € |

