
K62A841 | |
|---|---|
DigiKey Part Number | 1111-K62A841-ND |
Manufacturer | |
Manufacturer Product Number | K62A841 |
Description | K62A841=RELAY VACUUM SPST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 212 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 10 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.727,69667 € | 8.183,09 € |
| Unit Price without VAT: | 2.727,69667 € |
|---|---|
| Unit Price with VAT: | 3.245,95904 € |

