
K61A841 | |
|---|---|
DigiKey Part Number | 1111-K61A841-ND |
Manufacturer | |
Manufacturer Product Number | K61A841 |
Description | GENERAL PURPOSE RELAYS RELAY PRE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 10 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 125 Ohms |
Coil Current 212 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.700,63000 € | 2.700,63 € |
| Unit Price without VAT: | 2.700,63000 € |
|---|---|
| Unit Price with VAT: | 3.213,74970 € |

