
K47A334 | |
|---|---|
DigiKey Part Number | 1111-K47A334-ND |
Manufacturer | |
Manufacturer Product Number | K47A334 |
Description | GENERAL PURPOSE RELAYS K47A334=R |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 12 A | Coil Resistance 707 Ohms |
Coil Current 37.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 690,23333 € | 2.070,70 € |
| Unit Price without VAT: | 690,23333 € |
|---|---|
| Unit Price with VAT: | 821,37766 € |

