
K47A234 | |
|---|---|
DigiKey Part Number | 1111-K47A234-ND |
Manufacturer | |
Manufacturer Product Number | K47A234 |
Description | K47A234=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 12 A | Coil Resistance 230 Ohms |
Coil Current 52.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 684,75667 € | 2.054,27 € |
| Unit Price without VAT: | 684,75667 € |
|---|---|
| Unit Price with VAT: | 814,86044 € |

