
K45C332 | |
|---|---|
DigiKey Part Number | 1111-K45C332-ND |
Manufacturer | |
Manufacturer Product Number | K45C332 |
Description | INDUSTRIAL RELAYS K45C332=RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 10 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 20 A | Relay Type |
Coil Current 28.8 mA | Coil Resistance 920 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 873,59000 € | 2.620,77 € |
| Unit Price without VAT: | 873,59000 € |
|---|---|
| Unit Price with VAT: | 1.039,57210 € |

