
K44P334 | |
|---|---|
DigiKey Part Number | 1111-K44P334-ND |
Manufacturer | |
Manufacturer Product Number | K44P334 |
Description | K44P334=RELAY VACUUM SPST LAT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 8000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 171 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 23 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.406,31000 € | 1.406,31 € |
| Unit Price without VAT: | 1.406,31000 € |
|---|---|
| Unit Price with VAT: | 1.673,50890 € |

