
K43R334 | |
|---|---|
DigiKey Part Number | 1111-K43R334-ND |
Manufacturer | |
Manufacturer Product Number | K43R334 |
Description | GENERAL PURPOSE RELAYS K43R334=R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 24 A | |
Switching Voltage | 10000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 331.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 735,20500 € | 4.411,23 € |
| Unit Price without VAT: | 735,20500 € |
|---|---|
| Unit Price with VAT: | 874,89395 € |

