K43C932 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 780,68600 €
Datasheet
New Product
Image for K43C932 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K43C932

DigiKey Part Number
1111-K43C932-ND
Manufacturer
Manufacturer Product Number
K43C932
Description
K43C932=RELAY VACUUM SPDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Turret
Series
Seal Rating
Sealed - Vacuum
Packaging
Bulk
Must Operate Voltage
80 VDC
Part Status
Active
Must Release Voltage
5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
25 A
Relay Type
Switching Voltage
10000VDC - Nom
Coil Resistance
4.7 kOhms
Coil Current
24.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K43C932TE Connectivity Aerospace, Defense and Marine0K43C932-ND780,68600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5947,73200 €4.738,66 €
Unit Price without VAT:947,73200 €
Unit Price with VAT:1.127,80108 €