
K43B732 | |
|---|---|
DigiKey Part Number | 1111-K43B732-ND |
Manufacturer | |
Manufacturer Product Number | K43B732 |
Description | K43B732=RELAY VACUUM SPST-NC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 171.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Solder Turret |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K43B732 | TE Connectivity Aerospace, Defense and Marine | 0 | A104312-ND | 578,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 708,40000 € | 2.833,60 € |
| Unit Price without VAT: | 708,40000 € |
|---|---|
| Unit Price with VAT: | 842,99600 € |


