
K43A832 | |
|---|---|
DigiKey Part Number | 1111-K43A832-ND |
Manufacturer | |
Manufacturer Product Number | K43A832 |
Description | K43A832=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 91.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Solder Turret |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 10 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K43A832 | TE Connectivity Aerospace, Defense and Marine | 0 | K43A832-ND | 523,30667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 709,77333 € | 2.129,32 € |
| Unit Price without VAT: | 709,77333 € |
|---|---|
| Unit Price with VAT: | 844,63026 € |

