
K43A734 | |
|---|---|
DigiKey Part Number | 1111-K43A734-ND |
Manufacturer | |
Manufacturer Product Number | K43A734 |
Description | INDUSTRIAL RELAYS K43A734=RELAY |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K43A734 | TE Connectivity Aerospace, Defense and Marine | 0 | K43A734-ND | 419,01154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,30000 € | 539,30 € |
| Unit Price without VAT: | 539,30000 € |
|---|---|
| Unit Price with VAT: | 641,76700 € |

