
K41R332 | |
|---|---|
DigiKey Part Number | 1111-K41R332-ND |
Manufacturer | |
Manufacturer Product Number | K41R332 |
Description | K41R332=RELAY VACUUM SPDT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 331.3 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Wire Leads |
Packaging Bulk | Seal Rating Sealed - Vacuum |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 80 Ohms |
Switching Voltage 5000VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 778,13500 € | 4.668,81 € |
| Unit Price without VAT: | 778,13500 € |
|---|---|
| Unit Price with VAT: | 925,98065 € |

