
K41P334 | |
|---|---|
DigiKey Part Number | 1111-K41P334-ND |
Manufacturer | |
Manufacturer Product Number | K41P334 |
Description | GENERAL PURPOSE RELAYS K41P334=R |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 331.3 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Wire Leads |
Packaging Bulk | Seal Rating Sealed - Vacuum |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 80 Ohms |
Switching Voltage 5000VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 648,80000 € | 2.595,20 € |
| Unit Price without VAT: | 648,80000 € |
|---|---|
| Unit Price with VAT: | 772,07200 € |

