
K41C734 | |
|---|---|
DigiKey Part Number | 1111-K41C734-ND |
Manufacturer | |
Manufacturer Product Number | K41C734 |
Description | K41C734=RELAY VACUUM SPDT |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41C734 | TE Connectivity Aerospace, Defense and Marine | 0 | K41C734-ND | 457,34875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 623,18000 € | 2.492,72 € |
| Unit Price without VAT: | 623,18000 € |
|---|---|
| Unit Price with VAT: | 741,58420 € |

