
K41C534 | |
|---|---|
DigiKey Part Number | 1111-K41C534-ND |
Manufacturer | |
Manufacturer Product Number | K41C534 |
Description | K41C534=RELAY VACUUM SPDT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 4.7 kOhms |
Coil Current 24.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41C534 | TE Connectivity Aerospace, Defense and Marine | 0 | K41C534-ND | 651,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 885,42000 € | 2.656,26 € |
| Unit Price without VAT: | 885,42000 € |
|---|---|
| Unit Price with VAT: | 1.053,64980 € |

