
K41C332 | |
|---|---|
DigiKey Part Number | 1111-K41C332-ND |
Manufacturer | |
Manufacturer Product Number | K41C332 |
Description | INDUSTRIAL RELAYS 1FORMA SPST 26 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 91.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41C332 | TE Connectivity Aerospace, Defense and Marine | 0 | K41C332-ND | 462,17571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 625,68250 € | 2.502,73 € |
| Unit Price without VAT: | 625,68250 € |
|---|---|
| Unit Price with VAT: | 744,56218 € |

