
K41B832 | |
|---|---|
DigiKey Part Number | 1111-K41B832-ND |
Manufacturer | |
Manufacturer Product Number | K41B832 |
Description | K41B832=RELAY VACUUM SPST-NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Current 91.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Solder Turret |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 10 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41B832 | TE Connectivity Aerospace, Defense and Marine | 0 | K41B832-ND | 467,95714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 633,69500 € | 2.534,78 € |
| Unit Price without VAT: | 633,69500 € |
|---|---|
| Unit Price with VAT: | 754,09705 € |

