
K41A832 | |
|---|---|
DigiKey Part Number | 1111-K41A832-ND |
Manufacturer | |
Manufacturer Product Number | K41A832 |
Description | INDUSTRIAL RELAYS RELAY VACCUM S |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 91.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41A832 | TE Connectivity Aerospace, Defense and Marine | 0 | K41A832-ND | 398,35100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 480,29400 € | 4.802,94 € |
| Unit Price without VAT: | 480,29400 € |
|---|---|
| Unit Price with VAT: | 571,54986 € |

