
K40P364 | |
|---|---|
DigiKey Part Number | 1111-K40P364-ND |
Manufacturer | |
Manufacturer Product Number | K40P364 |
Description | K40P364=RELAY VACUUM SPST- L |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Switching Voltage 5000VDC - Nom |
Mfr | Coil Current 331.3 mA |
Series | Coil Type Latching, Dual Coil |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type | Operate Time 1 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 35 A | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 656,67722 € | 11.820,19 € |
| Unit Price without VAT: | 656,67722 € |
|---|---|
| Unit Price with VAT: | 781,44589 € |

