Parametric Equivalent

K10P-11D15-6 | |
|---|---|
DigiKey Part Number | 1111-K10P-11D15-6-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11D15-6 |
Description | GENERAL PURPOSE RELAYS K10P-11D1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 13 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,54208 € | 3.635,52 € |
| Unit Price without VAT: | 14,54208 € |
|---|---|
| Unit Price with VAT: | 17,30508 € |


