JMSPT-5XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 139,73000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 196,33875 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 103,01867 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 120,17296 €
Datasheet
New Product
Image for JMSPT-5XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSPT-5XP

DigiKey Part Number
1111-JMSPT-5XP-ND
Manufacturer
Manufacturer Product Number
JMSPT-5XP
Description
JMSPT-5XP = M28776/3-025P
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
2.8 VDC
Part Status
Active
Must Release Voltage
0.22 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
5VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
59.3 mA
Qualification
MIL-R-28776/3
Coil Type
Non Latching
Coil Resistance
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMSPT-5XMTE Connectivity01111-JMSPT-5XM-ND139,73000 €Parametric Equivalent
1-1617168-6TE Connectivity Aerospace, Defense and Marine01-1617168-6-ND196,33875 €Parametric Equivalent
JMSPT-5XMTE Connectivity Aerospace, Defense and Marine0JMSPT-5XM-ND103,01867 €Parametric Equivalent
JMSPT-5XPTE Connectivity Aerospace, Defense and Marine0JMSPT-5XP-ND120,17296 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14162,69500 €2.277,73 €
Unit Price without VAT:162,69500 €
Unit Price with VAT:193,60705 €