Parametric Equivalent

JMSPT-5XM | |
|---|---|
DigiKey Part Number | 1111-JMSPT-5XM-ND |
Manufacturer | |
Manufacturer Product Number | JMSPT-5XM |
Description | JMSPT-5XM=M28776/3-025M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.8 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 59.3 mA | Qualification MIL-R-28776/3 |
Coil Type Non Latching | Coil Resistance 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSPT-5XP | TE Connectivity | 0 | 1111-JMSPT-5XP-ND | 162,69500 € | Parametric Equivalent |
| 1-1617168-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617168-6-ND | 196,33875 € | Parametric Equivalent |
| JMSPT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMSPT-5XM-ND | 103,01867 € | Parametric Equivalent |
| JMSPT-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSPT-5XP-ND | 120,17296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 139,73000 € | 2.095,95 € |
| Unit Price without VAT: | 139,73000 € |
|---|---|
| Unit Price with VAT: | 166,27870 € |


