Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGAC-6MW | |
|---|---|
DigiKey Part Number | 1111-JMGAC-6MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGAC-6MW |
Description | JMGAC-6MW = M39016/17-038M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/17 |
Coil Current 61.2 mA | Coil Resistance 98 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAW-6XL | TE Connectivity | 0 | 1111-JMAW-6XL-ND | 81,09786 € | Parametric Equivalent |
| JMAW-6XM | TE Connectivity | 0 | 1111-JMAW-6XM-ND | 86,39421 € | Parametric Equivalent |
| 1-1617125-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617125-4-ND | 73,62750 € | Parametric Equivalent |
| 1617155-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617155-6-ND | 55,61023 € | Parametric Equivalent |
| 6-1617351-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617351-1-ND | 73,62750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 94,66176 € | 1.609,25 € |
| Unit Price without VAT: | 94,66176 € |
|---|---|
| Unit Price with VAT: | 112,64749 € |



