Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAW-6XM | |
|---|---|
DigiKey Part Number | 1111-JMAW-6XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAW-6XM |
Description | JMAW-6XM = M39016/9-014M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/9 |
Coil Current 61.2 mA | Coil Resistance 98 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAW-6XL | TE Connectivity | 0 | 1111-JMAW-6XL-ND | 81,74679 € | Parametric Equivalent |
| JMGAC-6MW | TE Connectivity | 0 | 1111-JMGAC-6MW-ND | 95,41941 € | Parametric Equivalent |
| 1-1617125-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617125-4-ND | 74,21688 € | Parametric Equivalent |
| 1617155-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617155-6-ND | 56,05535 € | Parametric Equivalent |
| 6-1617351-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617351-1-ND | 74,21688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 87,08526 € | 1.654,62 € |
| Unit Price without VAT: | 87,08526 € |
|---|---|
| Unit Price with VAT: | 103,63146 € |



