Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACD-26XMS | |
|---|---|
DigiKey Part Number | 1111-JMACD-26XMS-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-26XMS |
Description | INDUSTRIAL RELAYS JMACD-26XMS T0 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-26XL | TE Connectivity | 0 | 1111-JMACD-26XL-ND | 91,08360 € | Parametric Equivalent |
| JMACD-26XLS | TE Connectivity | 0 | 1111-JMACD-26XLS-ND | 92,94429 € | Parametric Equivalent |
| JMACD-26XLS2 | TE Connectivity | 0 | 1111-JMACD-26XLS2-ND | 81,15136 € | Parametric Equivalent |
| JMACD-26XM | TE Connectivity | 0 | 1111-JMACD-26XM-ND | 110,89000 € | Parametric Equivalent |
| JMACD-26XMS2 | TE Connectivity | 0 | 1111-JMACD-26XMS2-ND | 81,15131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 92,94429 € | 2.602,44 € |
| Unit Price without VAT: | 92,94429 € |
|---|---|
| Unit Price with VAT: | 110,60371 € |

