
JMACD-26XPS2 | |
|---|---|
DigiKey Part Number | 1111-JMACD-26XPS2-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-26XPS2 |
Description | LOW SIGNAL RELAYS-PCB JMACD-26XP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 267,76000 € | 803,28 € |
| Unit Price without VAT: | 267,76000 € |
|---|---|
| Unit Price with VAT: | 318,63440 € |

