Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAWD-26XM | |
|---|---|
DigiKey Part Number | 1111-J1MAWD-26XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MAWD-26XM |
Description | LOW SIGNAL RELAYS-PCB J1MAWD-26X |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 13.3 mA | Qualification MIL-R-39016/23 |
Coil Type Non Latching | Coil Resistance 2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-26XLS | TE Connectivity | 0 | 1111-J1MACD-26XLS-ND | 104,01250 € | Parametric Equivalent |
| J1MACD-26XM | TE Connectivity | 0 | 1111-J1MACD-26XM-ND | 99,53867 € | Parametric Equivalent |
| J1MACD-26XMS | TE Connectivity | 0 | 1111-J1MACD-26XMS-ND | 84,17242 € | Parametric Equivalent |
| J1MACD-26XP | TE Connectivity | 0 | 1111-J1MACD-26XP-ND | 113,83067 € | Parametric Equivalent |
| J1MAPD-26XM | TE Connectivity | 0 | 1111-J1MAPD-26XM-ND | 80,04295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,85760 € | 2.321,44 € |
| Unit Price without VAT: | 92,85760 € |
|---|---|
| Unit Price with VAT: | 110,50054 € |




